



744775156 | |
|---|---|
DigiKey Part Number | 732-4156-2-ND - Tape & Reel (TR) 732-4156-1-ND - Cut Tape (CT) 732-4156-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744775156 |
Description | FIXED IND 56UH 1.04A 240 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 56 µH Unshielded Drum Core, Wirewound Inductor 1.04 A 240mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744775156 Models |
Category | Current - Saturation (Isat) 1.14A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 240mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 10.5MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 10 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.307" L x 0.276" W (7.80mm x 7.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.217" (5.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDR0805-560KL | Bourns Inc. | 1 256 | 118-SDR0805-560KLCT-ND | 2,05000 zł | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,08000 zł | 8,08 zł |
| 10 | 7,20300 zł | 72,03 zł |
| 50 | 6,68600 zł | 334,30 zł |
| 100 | 6,43110 zł | 643,11 zł |
| 250 | 6,17260 zł | 1 543,15 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,65910 zł | 2 829,55 zł |
| Unit Price without VAT: | 8,08000 zł |
|---|---|
| Unit Price with VAT: | 9,93840 zł |


