
SDR0805-560KL | |
|---|---|
DigiKey Part Number | 118-SDR0805-560KLTR-ND - Tape & Reel (TR) 118-SDR0805-560KLCT-ND - Cut Tape (CT) 118-SDR0805-560KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR0805-560KL |
Description | FIXED IND 56UH 940MA 240 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 56 µH Unshielded Drum Core, Wirewound Inductor 940 mA 240mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR0805-560KL Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 240mOhm Max |
Series | Q @ Freq 15 @ 2.52MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 9MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.307" L x 0.307" W (7.80mm x 7.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.209" (5.30mm) |
Current - Saturation (Isat) 1.5A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,05000 zł | 2,05 zł |
| 10 | 1,68000 zł | 16,80 zł |
| 100 | 1,38210 zł | 138,21 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,13652 zł | 1 136,52 zł |
| 2 000 | 1,07168 zł | 2 143,36 zł |
| 3 000 | 1,03550 zł | 3 106,50 zł |
| 5 000 | 0,99170 zł | 4 958,50 zł |
| 7 000 | 0,96390 zł | 6 747,30 zł |
| 10 000 | 0,93530 zł | 9 353,00 zł |
| Unit Price without VAT: | 2,05000 zł |
|---|---|
| Unit Price with VAT: | 2,52150 zł |

