Similar
Similar
Similar
Similar
Similar

W25X05CLUXIG TR | |
|---|---|
DigiKey Part Number | 256-W25X05CLUXIGTR-ND - Tape & Reel (TR) 256-W25X05CLUXIGTRCT-ND - Cut Tape (CT) 256-W25X05CLUXIGTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W25X05CLUXIG TR |
Description | IC FLASH 512KBIT SPI 8USON |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 512Kbit SPI 104 MHz 8-USON (2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 64K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | 800µs | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-USON (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,44970 zł | 5 798,80 zł |
| Unit Price without VAT: | 1,44970 zł |
|---|---|
| Unit Price with VAT: | 1,78313 zł |



