
AT25DN512C-MAHF-T | |
|---|---|
DigiKey Part Number | 1265-1124-2-ND - Tape & Reel (TR) 1265-1124-1-ND - Cut Tape (CT) 1265-1124-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25DN512C-MAHF-T |
Description | IC FLASH 512KBIT SPI 8UDFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 512Kbit SPI 104 MHz 8-UDFN (2x3) |
Datasheet | Datasheet |
Category | Memory Interface SPI |
Mfr | Clock Frequency 104 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 8µs, 1.75ms |
Part Status Active | Voltage - Supply 2.3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TC) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 8-UDFN (2x3) |
Memory Size | Base Product Number |
Memory Organization 64K x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,19000 zł | 2,19 zł |
| 10 | 2,05800 zł | 20,58 zł |
| 25 | 2,00240 zł | 50,06 zł |
| 50 | 1,95980 zł | 97,99 zł |
| 100 | 1,91750 zł | 191,75 zł |
| 250 | 1,86120 zł | 465,30 zł |
| 500 | 1,81824 zł | 909,12 zł |
| 1 000 | 1,77536 zł | 1 775,36 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,34126 zł | 6 706,30 zł |
| 10 000 | 1,32716 zł | 13 271,60 zł |
| Unit Price without VAT: | 2,19000 zł |
|---|---|
| Unit Price with VAT: | 2,69370 zł |

