MKS4U013303G00KJ00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,88912 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,88912 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,88969 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,88377 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,88969 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,89146 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,82876 zł
Datasheet
Image for MKS4U013303G00KJ00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS4U013303G00KJ00

DigiKey Part Number
1928-MKS4U013303G00KJ00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MKS4U013303G00KJ00
Description
CAP FILM 3300PF 10% 2KVDC RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3300 pF Film Capacitor 400V 2000V (2kV) Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Size / Dimension
0.512" L x 0.236" W (13.00mm x 6.00mm)
Part Status
Active
Height - Seated (Max)
0.472" (12.00mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.394" (10.00mm)
Voltage Rating - AC
400V
Applications
Automotive; DC Link, DC Filtering
Voltage Rating - DC
2000V (2kV)
Ratings
AEC-Q200
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKS4U013303G00KB00WIMA01928-MKS4U013303G00KB00TB-ND0,88912 złParametric Equivalent
MKS4U013303G00KD00WIMA01928-MKS4U013303G00KD00TB-ND0,88912 złParametric Equivalent
MKS4U013303G00KF00WIMA01928-MKS4U013303G00KF00TR-ND0,88969 złParametric Equivalent
MKS4U013303G00KH00WIMA01928-MKS4U013303G00KH00TR-ND0,88377 złParametric Equivalent
MKS4U013303G00KI00WIMA01928-MKS4U013303G00KI00TR-ND0,88969 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 5000,88377 zł4 860,73 zł
Unit Price without VAT:0,88377 zł
Unit Price with VAT:1,08704 zł