Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKS4U013303G00KB00 | |
|---|---|
DigiKey Part Number | 1928-MKS4U013303G00KB00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MKS4U013303G00KB00 |
Description | CAP FILM 3300PF 10% 2KVDC RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3300 pF Film Capacitor 400V 2000V (2kV) Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.512" L x 0.236" W (13.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.472" (12.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 400V | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 2000V (2kV) | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKS4U013303G00KD00 | WIMA | 0 | 1928-MKS4U013303G00KD00TB-ND | 0,88912 zł | Parametric Equivalent |
| MKS4U013303G00KF00 | WIMA | 0 | 1928-MKS4U013303G00KF00TR-ND | 0,88969 zł | Parametric Equivalent |
| MKS4U013303G00KH00 | WIMA | 0 | 1928-MKS4U013303G00KH00TR-ND | 0,88377 zł | Parametric Equivalent |
| MKS4U013303G00KI00 | WIMA | 0 | 1928-MKS4U013303G00KI00TR-ND | 0,88969 zł | Parametric Equivalent |
| MKS4U013303G00KJ00 | WIMA | 0 | 1928-MKS4U013303G00KJ00TR-ND | 0,88377 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,88912 zł | 4 445,60 zł |
| Unit Price without VAT: | 0,88912 zł |
|---|---|
| Unit Price with VAT: | 1,09362 zł |

