Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKS4U012203F00KSC9 | |
|---|---|
DigiKey Part Number | 1928-MKS4U012203F00KSC9-ND |
Manufacturer | |
Manufacturer Product Number | MKS4U012203F00KSC9 |
Description | CAP FILM 2200PF 10% 2KVDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2200 pF Film Capacitor 400V 2000V (2kV) Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.512" L x 0.197" W (13.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.433" (11.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 400V | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 2000V (2kV) | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKS4U012203F00KB00 | WIMA | 0 | 1928-MKS4U012203F00KB00TB-ND | 0,75265 zł | Parametric Equivalent |
| MKS4U012203F00KD00 | WIMA | 0 | 1928-MKS4U012203F00KD00TB-ND | 0,75265 zł | Parametric Equivalent |
| MKS4U012203F00KF00 | WIMA | 0 | 1928-MKS4U012203F00KF00TR-ND | 0,75176 zł | Parametric Equivalent |
| MKS4U012203F00KH00 | WIMA | 0 | 1928-MKS4U012203F00KH00TR-ND | 0,74457 zł | Parametric Equivalent |
| MKS4U012203F00KI00 | WIMA | 0 | 1928-MKS4U012203F00KI00TR-ND | 0,75176 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 0,74840 zł | 4 490,40 zł |
| Unit Price without VAT: | 0,74840 zł |
|---|---|
| Unit Price with VAT: | 0,92053 zł |


