MKS4U012203F00KF00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,75265 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,75265 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,74457 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,75176 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,74457 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,74840 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 5 068
Unit Price: 2,48000 zł
Datasheet
Image for MKS4U012203F00KF00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS4U012203F00KF00

DigiKey Part Number
1928-MKS4U012203F00KF00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MKS4U012203F00KF00
Description
CAP FILM 2200PF 10% 2KVDC RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2200 pF Film Capacitor 400V 2000V (2kV) Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Size / Dimension
0.512" L x 0.197" W (13.00mm x 5.00mm)
Part Status
Active
Height - Seated (Max)
0.433" (11.00mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.394" (10.00mm)
Voltage Rating - AC
400V
Applications
Automotive; DC Link, DC Filtering
Voltage Rating - DC
2000V (2kV)
Ratings
AEC-Q200
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKS4U012203F00KB00WIMA01928-MKS4U012203F00KB00TB-ND0,75265 złParametric Equivalent
MKS4U012203F00KD00WIMA01928-MKS4U012203F00KD00TB-ND0,75265 złParametric Equivalent
MKS4U012203F00KH00WIMA01928-MKS4U012203F00KH00TR-ND0,74457 złParametric Equivalent
MKS4U012203F00KI00WIMA01928-MKS4U012203F00KI00TR-ND0,75176 złParametric Equivalent
MKS4U012203F00KJ00WIMA01928-MKS4U012203F00KJ00TR-ND0,74457 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 6000,75176 zł4 209,86 zł
Unit Price without VAT:0,75176 zł
Unit Price with VAT:0,92466 zł