MKS4O112202B00JSSD is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,88917 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,85818 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,88917 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,85758 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,86923 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,85585 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,86923 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,85585 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,84865 zł
Datasheet
Image for MKS4O112202B00JSSD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS4O112202B00JSSD

DigiKey Part Number
1928-MKS4O112202B00JSSD-ND
Manufacturer
Manufacturer Product Number
MKS4O112202B00JSSD
Description
CAP FILM 2200PF 5% 1KVDC RADIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2200 pF Film Capacitor 400V 1000V (1kV) Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
400V
Voltage Rating - DC
1000V (1kV)
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.394" L x 0.118" W (10.00mm x 3.00mm)
Height - Seated (Max)
0.335" (8.50mm)
Termination
PC Pins
Lead Spacing
0.295" (7.50mm)
Applications
Automotive; DC Link, DC Filtering
Ratings
AEC-Q200
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
10 0000,76945 zł7 694,50 zł
Unit Price without VAT:0,76945 zł
Unit Price with VAT:0,94642 zł