MKS4J031504D00MSC9 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 1,39077 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 1,39077 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 1,39736 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 1,38593 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 1,39736 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 1,38593 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 1,28031 zł
Datasheet
Image for MKS4J031504D00MSC9 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS4J031504D00MSC9

DigiKey Part Number
1928-MKS4J031504D00MSC9-ND
Manufacturer
Manufacturer Product Number
MKS4J031504D00MSC9
Description
CAP FILM 0.15UF 20% 630VDC RAD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.15 µF Film Capacitor 400V 630V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.709" L x 0.276" W (18.00mm x 7.00mm)
Part Status
Active
Height - Seated (Max)
0.551" (14.00mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
400V
Applications
Automotive; DC Link, DC Filtering
Voltage Rating - DC
630V
Ratings
AEC-Q200
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKS4J031504D00MB00WIMA01928-MKS4J031504D00MB00TB-ND1,39077 złParametric Equivalent
MKS4J031504D00MD00WIMA01928-MKS4J031504D00MD00TB-ND1,39077 złParametric Equivalent
MKS4J031504D00MF00WIMA01928-MKS4J031504D00MF00TR-ND1,39736 złParametric Equivalent
MKS4J031504D00MH00WIMA01928-MKS4J031504D00MH00TR-ND1,38593 złParametric Equivalent
MKS4J031504D00MI00WIMA01928-MKS4J031504D00MI00TR-ND1,39736 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
3 2001,33820 zł4 282,24 zł
Unit Price without VAT:1,33820 zł
Unit Price with VAT:1,64599 zł