MKS4J031504D00MH00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 1,39077 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 1,39077 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 1,39736 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 1,39736 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 1,38593 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 1,33820 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 1,28031 zł
Datasheet
Image for MKS4J031504D00MH00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS4J031504D00MH00

DigiKey Part Number
1928-MKS4J031504D00MH00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MKS4J031504D00MH00
Description
CAP FILM 0.15UF 20% 630VDC RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.15 µF Film Capacitor 400V 630V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Size / Dimension
0.709" L x 0.276" W (18.00mm x 7.00mm)
Part Status
Active
Height - Seated (Max)
0.551" (14.00mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
400V
Applications
Automotive; DC Link, DC Filtering
Voltage Rating - DC
630V
Ratings
AEC-Q200
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKS4J031504D00MB00WIMA01928-MKS4J031504D00MB00TB-ND1,39077 złParametric Equivalent
MKS4J031504D00MD00WIMA01928-MKS4J031504D00MD00TB-ND1,39077 złParametric Equivalent
MKS4J031504D00MF00WIMA01928-MKS4J031504D00MF00TR-ND1,39736 złParametric Equivalent
MKS4J031504D00MI00WIMA01928-MKS4J031504D00MI00TR-ND1,39736 złParametric Equivalent
MKS4J031504D00MJ00WIMA01928-MKS4J031504D00MJ00TR-ND1,38593 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 6001,38593 zł4 989,35 zł
Unit Price without VAT:1,38593 zł
Unit Price with VAT:1,70469 zł