MKS4F034704C00JH00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 1,36897 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 1,36897 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 1,36897 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 1,36897 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 1,36897 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 1,27907 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 1,21299 zł
Datasheet

Parametric Equivalent


TDK
In Stock: 8 877
Unit Price: 3,27000 zł
Datasheet

Parametric Equivalent


TDK
In Stock: 8 139
Unit Price: 3,66000 zł
Datasheet
Image for MKS4F034704C00JH00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS4F034704C00JH00

DigiKey Part Number
1928-MKS4F034704C00JH00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MKS4F034704C00JH00
Description
CAP FILM 0.47UF 5% 250VDC RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.47 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Size / Dimension
0.709" L x 0.236" W (18.00mm x 6.00mm)
Part Status
Active
Height - Seated (Max)
0.492" (12.50mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
160V
Applications
Automotive; DC Link, DC Filtering
Voltage Rating - DC
250V
Ratings
AEC-Q200
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKS4F034704C00JB00WIMA01928-MKS4F034704C00JB00TB-ND1,36897 złParametric Equivalent
MKS4F034704C00JD00WIMA01928-MKS4F034704C00JD00TB-ND1,36897 złParametric Equivalent
MKS4F034704C00JF00WIMA01928-MKS4F034704C00JF00TR-ND1,36897 złParametric Equivalent
MKS4F034704C00JI00WIMA01928-MKS4F034704C00JI00TR-ND1,36897 złParametric Equivalent
MKS4F034704C00JJ00WIMA01928-MKS4F034704C00JJ00TR-ND1,36897 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,36897 zł4 106,91 zł
Unit Price without VAT:1,36897 zł
Unit Price with VAT:1,68383 zł