
B32522C3474J289 | |
|---|---|
DigiKey Part Number | 495-4854-1-ND - Cut Tape (CT) 495-4854-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32522C3474J289 |
Description | CAP FILM 0.47UF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32522C3474J289 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.709" L x 0.236" W (18.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.433" (11.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 160V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 250V | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,66000 zł | 3,66 zł |
| 10 | 2,35600 zł | 23,56 zł |
| 50 | 1,83480 zł | 91,74 zł |
| 100 | 1,67400 zł | 167,40 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 960 | 1,22024 zł | 1 171,43 zł |
| 1 920 | 1,15573 zł | 2 219,00 zł |
| 2 880 | 1,12342 zł | 3 235,45 zł |
| 4 800 | 1,08762 zł | 5 220,58 zł |
| 6 720 | 1,06669 zł | 7 168,16 zł |
| 9 600 | 1,04655 zł | 10 046,88 zł |
| Unit Price without VAT: | 3,66000 zł |
|---|---|
| Unit Price with VAT: | 4,50180 zł |

