Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKS4F031502E00JC00 | |
|---|---|
DigiKey Part Number | 1928-MKS4F031502E00JC00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MKS4F031502E00JC00 |
Description | CAP FILM 0.15UF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.406" L x 0.197" W (10.30mm x 5.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.295" (7.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 200 | 0,91448 zł | 4 755,30 zł |
| Unit Price without VAT: | 0,91448 zł |
|---|---|
| Unit Price with VAT: | 1,12481 zł |


