Similar

B32520C3154J189 | |
|---|---|
DigiKey Part Number | B32520C3154J189-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B32520C3154J189 |
Description | CAP FILM 0.15UF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32520C3154J189 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.394" L x 0.197" W (10.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.413" (10.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - AC 160V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 250V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32529C3154J189 | TDK | 0 | B32529C3154J189-ND | 0,67223 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 600 | 0,65220 zł | 3 652,32 zł |
| Unit Price without VAT: | 0,65220 zł |
|---|---|
| Unit Price with VAT: | 0,80221 zł |


