MKS4D031003C00KSSD is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,66330 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,66330 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,66939 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,66869 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,66939 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,66869 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,67156 zł
Datasheet
Image for MKS4D031003C00KSSD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS4D031003C00KSSD

DigiKey Part Number
1928-MKS4D031003C00KSSD-ND
Manufacturer
Manufacturer Product Number
MKS4D031003C00KSSD
Description
CAP FILM 0.1UF 10% 100VDC RADIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
63V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.512" L x 0.157" W (13.00mm x 4.00mm)
Height - Seated (Max)
0.354" (9.00mm)
Termination
PC Pins
Lead Spacing
0.394" (10.00mm)
Applications
Automotive; DC Link, DC Filtering
Ratings
AEC-Q200
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
9 0000,59501 zł5 355,09 zł
Unit Price without VAT:0,59501 zł
Unit Price with VAT:0,73186 zł