MKS4C053306D00KJ00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 21,72757 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 21,38316 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 21,32270 zł
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 33,68000 zł
Datasheet
Image for MKS4C053306D00KJ00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS4C053306D00KJ00

DigiKey Part Number
1928-MKS4C053306D00KJ00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MKS4C053306D00KJ00
Description
CAP FILM 33UF 10% 63VDC RADIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
33 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Size / Dimension
1.240" L x 0.512" W (31.50mm x 13.00mm)
Part Status
Active
Height - Seated (Max)
0.945" (24.00mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
1.083" (27.50mm)
Voltage Rating - AC
40V
Applications
Automotive; DC Link, DC Filtering
Voltage Rating - DC
63V
Ratings
AEC-Q200
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKS4C053306D00KH00WIMA01928-MKS4C053306D00KH00TR-ND21,72757 złParametric Equivalent
MKS4C053306D00KSC9WIMA01928-MKS4C053306D00KSC9-ND21,38316 złParametric Equivalent
MKS4C053306D00KSSDWIMA01928-MKS4C053306D00KSSD-ND21,32270 złParametric Equivalent
B32524R0336K000TDK0495-4800-ND33,68000 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
60021,72757 zł13 036,54 zł
Unit Price without VAT:21,72757 zł
Unit Price with VAT:26,72491 zł