MKS4C033303C00JI00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 1,01574 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 1,01574 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 1,01356 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 1,00947 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 1,00947 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,99588 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,92133 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 1,01574 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 1,01574 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 1,01356 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 1,00947 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 1,01356 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 1,00947 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,99588 zł
Datasheet
Image for MKS4C033303C00JI00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS4C033303C00JI00

DigiKey Part Number
1928-MKS4C033303C00JI00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MKS4C033303C00JI00
Description
CAP FILM 0.33UF 5% 63VDC RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.33 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Size / Dimension
0.512" L x 0.157" W (13.00mm x 4.00mm)
Part Status
Active
Height - Seated (Max)
0.354" (9.00mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.394" (10.00mm)
Voltage Rating - AC
40V
Applications
Automotive; DC Link, DC Filtering
Voltage Rating - DC
63V
Ratings
AEC-Q200
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKS4C033303C00JB00WIMA01928-MKS4C033303C00JB00TB-ND1,01574 złParametric Equivalent
MKS4C033303C00JD00WIMA01928-MKS4C033303C00JD00TB-ND1,01574 złParametric Equivalent
MKS4C033303C00JF00WIMA01928-MKS4C033303C00JF00TR-ND1,01356 złParametric Equivalent
MKS4C033303C00JH00WIMA01928-MKS4C033303C00JH00TR-ND1,00947 złParametric Equivalent
MKS4C033303C00JJ00WIMA01928-MKS4C033303C00JJ00TR-ND1,00947 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 5001,01356 zł4 561,02 zł
Unit Price without VAT:1,01356 zł
Unit Price with VAT:1,24668 zł