Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKS4B051004J00KH00 | |
|---|---|
DigiKey Part Number | 1928-MKS4B051004J00KH00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MKS4B051004J00KH00 |
Description | CAP FILM 10UF 10% 50VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF Film Capacitor 30V 50V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.709" L x 0.354" W (18.00mm x 9.00mm) |
Part Status Active | Height - Seated (Max) 0.630" (16.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 30V | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 50V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKS4B051004J00KB00 | WIMA | 0 | 1928-MKS4B051004J00KB00TB-ND | 11,33072 zł | Parametric Equivalent |
| MKS4B051004J00KD00 | WIMA | 0 | 1928-MKS4B051004J00KD00TB-ND | 11,33072 zł | Parametric Equivalent |
| MKS4B051004J00KF00 | WIMA | 0 | 1928-MKS4B051004J00KF00TR-ND | 11,64107 zł | Parametric Equivalent |
| MKS4B051004J00KI00 | WIMA | 0 | 1928-MKS4B051004J00KI00TR-ND | 11,64107 zł | Parametric Equivalent |
| MKS4B051004J00KJ00 | WIMA | 0 | 1928-MKS4B051004J00KJ00TR-ND | 11,29701 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | 11,29701 zł | 15 815,81 zł |
| Unit Price without VAT: | 11,29701 zł |
|---|---|
| Unit Price with VAT: | 13,89532 zł |


