MKS2J022201K00MA00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,93047 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,93350 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,93350 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,94097 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,94097 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,87405 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,86267 zł
Datasheet
0.022 µF Film Capacitor 220V 630V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS2J022201K00MA00

DigiKey Part Number
1928-MKS2J022201K00MA00TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MKS2J022201K00MA00
Description
CAP FILM 0.022UF 20% 630VDC RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.022 µF Film Capacitor 220V 630V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Box (TB)
Size / Dimension
0.283" L x 0.283" W (7.20mm x 7.20mm)
Part Status
Active
Height - Seated (Max)
0.512" (13.00mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - AC
220V
Applications
Automotive
Voltage Rating - DC
630V
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKS2J022201K00MC00WIMA01928-MKS2J022201K00MC00TB-ND0,93047 złParametric Equivalent
MKS2J022201K00MF00WIMA01928-MKS2J022201K00MF00TR-ND0,93350 złParametric Equivalent
MKS2J022201K00MI00WIMA01928-MKS2J022201K00MI00TR-ND0,93350 złParametric Equivalent
MKS2J022201K00MN00WIMA01928-MKS2J022201K00MN00TB-ND0,94097 złParametric Equivalent
MKS2J022201K00MO00WIMA01928-MKS2J022201K00MO00TB-ND0,94097 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Box (TB)
QuantityUnit PriceExt Price
5 0000,93047 zł4 652,35 zł
Unit Price without VAT:0,93047 zł
Unit Price with VAT:1,14448 zł