MKS2G022201C00MC00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,70705 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,70705 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,70705 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,70408 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,70408 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,63964 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,62807 zł
Datasheet
0.022 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS2G022201C00MC00

DigiKey Part Number
1928-MKS2G022201C00MC00TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MKS2G022201C00MC00
Description
CAP FILM 0.022UF 20% 400VDC RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.022 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Box (TB)
Size / Dimension
0.283" L x 0.138" W (7.20mm x 3.50mm)
Part Status
Active
Height - Seated (Max)
0.335" (8.50mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - AC
200V
Applications
Automotive
Voltage Rating - DC
400V
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKS2G022201C00MA00WIMA01928-MKS2G022201C00MA00TB-ND0,70705 złParametric Equivalent
MKS2G022201C00MF00WIMA01928-MKS2G022201C00MF00TR-ND0,70705 złParametric Equivalent
MKS2G022201C00MI00WIMA01928-MKS2G022201C00MI00TR-ND0,70705 złParametric Equivalent
MKS2G022201C00MN00WIMA01928-MKS2G022201C00MN00TB-ND0,70408 złParametric Equivalent
MKS2G022201C00MO00WIMA01928-MKS2G022201C00MO00TB-ND0,70408 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Box (TB)
QuantityUnit PriceExt Price
6 0000,70705 zł4 242,30 zł
Unit Price without VAT:0,70705 zł
Unit Price with VAT:0,86967 zł