MKS2C034701C00KI00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,99913 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,99913 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,99913 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 1,01276 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 1,01276 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,91254 zł
Datasheet

Parametric Equivalent


TDK
In Stock: 14 729
Unit Price: 1,83000 zł
Datasheet

Parametric Equivalent


TDK
In Stock: 15 465
Unit Price: 1,97000 zł
Datasheet

Parametric Equivalent


TDK
In Stock: 22 500
Unit Price: 1,97000 zł
Datasheet
0.47 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS2C034701C00KI00

DigiKey Part Number
1928-MKS2C034701C00KI00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MKS2C034701C00KI00
Description
CAP FILM 0.47UF 10% 63VDC RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.47 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Size / Dimension
0.283" L x 0.138" W (7.20mm x 3.50mm)
Part Status
Active
Height - Seated (Max)
0.335" (8.50mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - AC
40V
Applications
Automotive
Voltage Rating - DC
63V
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKS2C034701C00KA00WIMA01928-MKS2C034701C00KA00TB-ND0,99913 złParametric Equivalent
MKS2C034701C00KC00WIMA01928-MKS2C034701C00KC00TB-ND0,99913 złParametric Equivalent
MKS2C034701C00KF00WIMA01928-MKS2C034701C00KF00TR-ND0,99913 złParametric Equivalent
MKS2C034701C00KN00WIMA01928-MKS2C034701C00KN00TB-ND1,01276 złParametric Equivalent
MKS2C034701C00KO00WIMA01928-MKS2C034701C00KO00TB-ND1,01276 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0000,99913 zł5 994,78 zł
Unit Price without VAT:0,99913 zł
Unit Price with VAT:1,22893 zł