Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKS2C034701C00KC00 | |
|---|---|
DigiKey Part Number | 1928-MKS2C034701C00KC00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MKS2C034701C00KC00 |
Description | CAP FILM 0.47UF 10% 63VDC RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.283" L x 0.138" W (7.20mm x 3.50mm) |
Part Status Active | Height - Seated (Max) 0.335" (8.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 40V | Applications Automotive |
Voltage Rating - DC 63V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKS2C034701C00KA00 | WIMA | 0 | 1928-MKS2C034701C00KA00TB-ND | 0,99913 zł | Parametric Equivalent |
| MKS2C034701C00KF00 | WIMA | 0 | 1928-MKS2C034701C00KF00TR-ND | 0,99913 zł | Parametric Equivalent |
| MKS2C034701C00KI00 | WIMA | 0 | 1928-MKS2C034701C00KI00TR-ND | 0,99913 zł | Parametric Equivalent |
| MKS2C034701C00KN00 | WIMA | 0 | 1928-MKS2C034701C00KN00TB-ND | 1,01276 zł | Parametric Equivalent |
| MKS2C034701C00KO00 | WIMA | 0 | 1928-MKS2C034701C00KO00TB-ND | 1,01276 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 0,99913 zł | 5 994,78 zł |
| Unit Price without VAT: | 0,99913 zł |
|---|---|
| Unit Price with VAT: | 1,22893 zł |





