Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKS2C031501A00MO00 | |
|---|---|
DigiKey Part Number | 1928-MKS2C031501A00MO00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MKS2C031501A00MO00 |
Description | CAP FILM 0.15UF 20% 63VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 40V | Applications Automotive |
Voltage Rating - DC 63V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKS2C031501A00MA00 | WIMA | 0 | 1928-MKS2C031501A00MA00TB-ND | 0,57065 zł | Parametric Equivalent |
| MKS2C031501A00MC00 | WIMA | 0 | 1928-MKS2C031501A00MC00TB-ND | 0,57065 zł | Parametric Equivalent |
| MKS2C031501A00MF00 | WIMA | 0 | 1928-MKS2C031501A00MF00TR-ND | 0,57490 zł | Parametric Equivalent |
| MKS2C031501A00MI00 | WIMA | 0 | 1928-MKS2C031501A00MI00TR-ND | 0,57490 zł | Parametric Equivalent |
| MKS2C031501A00MN00 | WIMA | 0 | 1928-MKS2C031501A00MN00TB-ND | 0,56895 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 800 | 0,56895 zł | 5 006,76 zł |
| Unit Price without VAT: | 0,56895 zł |
|---|---|
| Unit Price with VAT: | 0,69981 zł |


