MKS2C031501A00MI00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,57065 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,57065 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,57490 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,56895 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,56895 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,51293 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 6 175
Unit Price: 2,01000 zł
Datasheet
0.15 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS2C031501A00MI00

DigiKey Part Number
1928-MKS2C031501A00MI00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MKS2C031501A00MI00
Description
CAP FILM 0.15UF 20% 63VDC RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.15 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Part Status
Active
Height - Seated (Max)
0.256" (6.50mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - AC
40V
Applications
Automotive
Voltage Rating - DC
63V
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKS2C031501A00MA00WIMA01928-MKS2C031501A00MA00TB-ND0,57065 złParametric Equivalent
MKS2C031501A00MC00WIMA01928-MKS2C031501A00MC00TB-ND0,57065 złParametric Equivalent
MKS2C031501A00MF00WIMA01928-MKS2C031501A00MF00TR-ND0,57490 złParametric Equivalent
MKS2C031501A00MN00WIMA01928-MKS2C031501A00MN00TB-ND0,56895 złParametric Equivalent
MKS2C031501A00MO00WIMA01928-MKS2C031501A00MO00TB-ND0,56895 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 5000,57490 zł4 311,75 zł
Unit Price without VAT:0,57490 zł
Unit Price with VAT:0,70713 zł