MKS2C021001A00MSC9 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,55380 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,55380 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,55796 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 5 695
Unit Price: 2,15000 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,55213 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,55213 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 1,97000 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,55380 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,55380 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,55796 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,55796 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,55213 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,55213 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,50121 zł
Datasheet
10000 pF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS2C021001A00MSC9

DigiKey Part Number
1928-MKS2C021001A00MSC9-ND
Manufacturer
Manufacturer Product Number
MKS2C021001A00MSC9
Description
CAP FILM 10000PF 20% 63VDC RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10000 pF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Part Status
Active
Height - Seated (Max)
0.256" (6.50mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - AC
40V
Applications
Automotive
Voltage Rating - DC
63V
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKS2C021001A00MA00WIMA01928-MKS2C021001A00MA00TB-ND0,55380 złParametric Equivalent
MKS2C021001A00MC00WIMA01928-MKS2C021001A00MC00TB-ND0,55380 złParametric Equivalent
MKS2C021001A00MF00WIMA01928-MKS2C021001A00MF00TR-ND0,55796 złParametric Equivalent
MKS2C021001A00MI00WIMA5 6951928-MKS2C021001A00MI00CT-ND2,15000 złParametric Equivalent
MKS2C021001A00MN00WIMA01928-MKS2C021001A00MN00TB-ND0,55213 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
10 0000,50121 zł5 012,10 zł
Unit Price without VAT:0,50121 zł
Unit Price with VAT:0,61649 zł