10000 pF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS2C021001A00MI00

DigiKey Part Number
1928-MKS2C021001A00MI00TR-ND - Tape & Reel (TR)
1928-MKS2C021001A00MI00CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MKS2C021001A00MI00
Description
CAP FILM 10000PF 20% 63VDC RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10000 pF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Part Status
Active
Height - Seated (Max)
0.256" (6.50mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - AC
40V
Applications
Automotive
Voltage Rating - DC
63V
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 695
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
12,15000 zł2,15 zł
101,32100 zł13,21 zł
500,99760 zł49,88 zł
1000,89840 zł89,84 zł
5000,73058 zł365,29 zł
1 0000,67880 zł678,80 zł
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,62414 zł1 560,35 zł
5 0000,59120 zł2 956,00 zł
7 5000,57470 zł4 310,25 zł
12 5000,55641 zł6 955,12 zł
17 5000,54572 zł9 550,10 zł
25 0000,53544 zł13 386,00 zł
Manufacturers Standard Package
Unit Price without VAT:2,15000 zł
Unit Price with VAT:2,64450 zł