MKS2J024701M00KC00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 1,33730 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 1,33730 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 1,33730 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 1,34585 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 1,34585 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 1,27370 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 1,25992 zł
Datasheet
0.047 µF Film Capacitor 220V 630V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS2J024701M00KC00

DigiKey Part Number
1928-MKS2J024701M00KC00TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MKS2J024701M00KC00
Description
CAP FILM 0.047UF 10% 630VDC RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.047 µF Film Capacitor 220V 630V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Box (TB)
Size / Dimension
0.283" L x 0.335" W (7.20mm x 8.50mm)
Part Status
Active
Height - Seated (Max)
0.551" (14.00mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - AC
220V
Applications
Automotive
Voltage Rating - DC
630V
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKS2J024701M00KA00WIMA01928-MKS2J024701M00KA00TB-ND1,33730 złParametric Equivalent
MKS2J024701M00KF00WIMA01928-MKS2J024701M00KF00TR-ND1,33730 złParametric Equivalent
MKS2J024701M00KI00WIMA01928-MKS2J024701M00KI00TR-ND1,33730 złParametric Equivalent
MKS2J024701M00KN00WIMA01928-MKS2J024701M00KN00TB-ND1,34585 złParametric Equivalent
MKS2J024701M00KO00WIMA01928-MKS2J024701M00KO00TB-ND1,34585 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Box (TB)
QuantityUnit PriceExt Price
4 0001,33730 zł5 349,20 zł
Unit Price without VAT:1,33730 zł
Unit Price with VAT:1,64488 zł