Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKS2J024701M00KSC9 | |
|---|---|
DigiKey Part Number | 1928-MKS2J024701M00KSC9-ND |
Manufacturer | |
Manufacturer Product Number | MKS2J024701M00KSC9 |
Description | CAP FILM 0.047UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 220V 630V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.283" L x 0.335" W (7.20mm x 8.50mm) |
Part Status Active | Height - Seated (Max) 0.551" (14.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 220V | Applications Automotive |
Voltage Rating - DC 630V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKS2J024701M00KA00 | WIMA | 0 | 1928-MKS2J024701M00KA00TB-ND | 1,33730 zł | Parametric Equivalent |
| MKS2J024701M00KC00 | WIMA | 0 | 1928-MKS2J024701M00KC00TB-ND | 1,33730 zł | Parametric Equivalent |
| MKS2J024701M00KF00 | WIMA | 0 | 1928-MKS2J024701M00KF00TR-ND | 1,33730 zł | Parametric Equivalent |
| MKS2J024701M00KI00 | WIMA | 0 | 1928-MKS2J024701M00KI00TR-ND | 1,33730 zł | Parametric Equivalent |
| MKS2J024701M00KN00 | WIMA | 0 | 1928-MKS2J024701M00KN00TB-ND | 1,34585 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 1,27370 zł | 5 731,65 zł |
| Unit Price without VAT: | 1,27370 zł |
|---|---|
| Unit Price with VAT: | 1,56665 zł |


