Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WR04X1202FTL | |
|---|---|
DigiKey Part Number | 1292-WR04X1202FTLTR-ND - Tape & Reel (TR) 1292-WR04X1202FTLCT-ND - Cut Tape (CT) 1292-WR04X1202FTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WR04X1202FTL |
Description | RES 12K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WR04X1202FTL Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0402FR-0712KL | YAGEO | 178 871 | YAG3441CT-ND | 0,36000 zł | Parametric Equivalent |
| AC0402FR-1312KL | YAGEO | 65 347 | 13-AC0402FR-1312KLCT-ND | 0,36000 zł | Parametric Equivalent |
| AF0402FR-0712KL | YAGEO | 5 220 | 13-AF0402FR-0712KLCT-ND | 0,36000 zł | Parametric Equivalent |
| CAS04F1202CT | Cal-Chip Electronics, Inc. | 9 990 | 4713-CAS04F1202CT-ND | 0,36000 zł | Parametric Equivalent |
| CRCW040212K0FKED | Vishay Dale | 172 353 | 541-12.0KLCT-ND | 0,36000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,05000 zł | 0,50 zł |
| 25 | 0,03440 zł | 0,86 zł |
| 50 | 0,02660 zł | 1,33 zł |
| 100 | 0,02080 zł | 2,08 zł |
| 250 | 0,01536 zł | 3,84 zł |
| 500 | 0,01250 zł | 6,25 zł |
| 1 000 | 0,01020 zł | 10,20 zł |
| 5 000 | 0,00671 zł | 33,55 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,00572 zł | 57,20 zł |
| 20 000 | 0,00494 zł | 98,80 zł |
| 30 000 | 0,00456 zł | 136,80 zł |
| 50 000 | 0,00415 zł | 207,50 zł |
| 70 000 | 0,00392 zł | 274,40 zł |
| 100 000 | 0,00370 zł | 370,00 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |











