WLBD1005HCU600TL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: 0,36000 zł
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: 0,05806 zł
Datasheet
Image for WLBD1005HCU600TL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WLBD1005HCU600TL

DigiKey Part Number
1292-WLBD1005HCU600TLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WLBD1005HCU600TL
Description
FERRITE BEAD 60 OHM 0402 1LN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
60 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 2.5A 32mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
2.5A
Manufacturer
Walsin Technology Corporation
DC Resistance (DCR) (Max)
32mOhm
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Package / Case
0402 (1005 Metric)
Filter Type
Power Line
Mounting Type
Surface Mount
Number of Lines
1
Height (Max)
0.024" (0.60mm)
Impedance @ Frequency
60 Ohms @ 100 MHz
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AFBC-SH0402P-600TAbracon LLC0535-AFBC-SH0402P-600TCT-ND0,36000 złParametric Equivalent
BBUP00100505600Y00Pulse Electronics0553-BBUP00100505600Y00TR-ND0,05806 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,01632 zł163,20 zł
Manufacturers Standard Package
Unit Price without VAT:0,01632 zł
Unit Price with VAT:0,02007 zł