AFBC-SH0402P-600T is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: 0,05806 zł
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: 0,01632 zł
Datasheet
New at DigiKey
60 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 2.5A 32mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFBC-SH0402P-600T

DigiKey Part Number
535-AFBC-SH0402P-600TTR-ND - Tape & Reel (TR)
535-AFBC-SH0402P-600TCT-ND - Cut Tape (CT)
535-AFBC-SH0402P-600TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AFBC-SH0402P-600T
Description
FERRITE BEAD 60 OHM 0402 1LN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
60 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 2.5A 32mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
2.5A
Manufacturer
Abracon LLC
DC Resistance (DCR) (Max)
32mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power Line
Height (Max)
0.026" (0.65mm)
Number of Lines
1
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Impedance @ Frequency
60 Ohms @ 100 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BBUP00100505600Y00Pulse Electronics0553-BBUP00100505600Y00TR-ND0,05806 złParametric Equivalent
WLBD1005HCU600TLWalsin Technology Corporation01292-WLBD1005HCU600TLTR-ND0,01632 złParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 zł0,36 zł
100,15400 zł1,54 zł
250,13520 zł3,38 zł
500,12060 zł6,03 zł
1000,10840 zł10,84 zł
2500,09380 zł23,45 zł
5000,08366 zł41,83 zł
1 0000,07429 zł74,29 zł
5 0000,05517 zł275,85 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,04789 zł478,90 zł
20 0000,04110 zł822,00 zł
30 0000,04085 zł1 225,50 zł
Manufacturers Standard Package
Unit Price without VAT:0,36000 zł
Unit Price with VAT:0,44280 zł