Similar



RFANT8010080A3T | |
|---|---|
DigiKey Part Number | 1292-1002-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RFANT8010080A3T |
Description | RF ANT 2.4GHZ CHIP SOLDER SMD |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, WLAN Chip Solder Surface Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Walsin Technology Corporation | VSWR 2 |
Packaging Tape & Reel (TR) | Gain 2dBi |
Part Status Obsolete | Power - Max 3 W |
RF Family/Standard Bluetooth, WiFi | Termination Solder |
Frequency Group UHF (2GHz ~ 3GHz) | Mounting Type Surface Mount |
Frequency (Center/Band) 2.4GHz | Height (Max) 0.031" (0.80mm) |
Frequency Range 2.4GHz ~ 2.5GHz | Applications Bluetooth, WLAN |
Antenna Type Chip |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RGFRA8010110A2T | Walsin Technology Corporation | 4 006 | 1292-RGFRA8010110A2TCT-ND | 0,86000 zł | Similar |


