
RGFRA8010110A2T | |
|---|---|
DigiKey Part Number | 1292-RGFRA8010110A2TTR-ND - Tape & Reel (TR) 1292-RGFRA8010110A2TCT-ND - Cut Tape (CT) 1292-RGFRA8010110A2TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RGFRA8010110A2T |
Description | RF ANT 2.45GHZ SOLDER SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, ISM Chip Solder Surface Mount |
Datasheet | Datasheet |
Category | Antenna Type Chip |
Manufacturer Walsin Technology Corporation | Number of Bands 1 |
Series | Return Loss -9.6dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Gain 3.61dBi |
Part Status Active | Termination Solder |
RF Family/Standard Bluetooth, General ISM | Mounting Type Surface Mount |
Frequency Group UHF (2GHz ~ 3GHz) | Height (Max) 0.051" (1.30mm) |
Frequency (Center/Band) 2.45GHz | Applications Bluetooth, ISM |
Frequency Range 2.4GHz ~ 2.5GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 zł | 0,86 zł |
| 10 | 0,58200 zł | 5,82 zł |
| 25 | 0,51280 zł | 12,82 zł |
| 100 | 0,43840 zł | 43,84 zł |
| 250 | 0,40288 zł | 100,72 zł |
| 500 | 0,38142 zł | 190,71 zł |
| 1 000 | 0,36375 zł | 363,75 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,34919 zł | 698,38 zł |
| 4 000 | 0,33722 zł | 1 348,88 zł |
| 6 000 | 0,33122 zł | 1 987,32 zł |
| 10 000 | 0,32458 zł | 3 245,80 zł |
| 14 000 | 0,32069 zł | 4 489,66 zł |
| 20 000 | 0,31696 zł | 6 339,20 zł |
| Unit Price without VAT: | 0,86000 zł |
|---|---|
| Unit Price with VAT: | 1,05780 zł |

