Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1210B476K100CT | |
|---|---|
DigiKey Part Number | 1292-1210B476K100CTTR-ND - Tape & Reel (TR) 1292-1210B476K100CT-ND - Cut Tape (CT) 1292-1210B476K100CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210B476K100CT |
Description | CAP CER 47UF 10V X7R 1210 |
Customer Reference | |
Detailed Description | 47 µF ±10% 10V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210B476K100CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Discontinued at DigiKey | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210C476K8RAC7210 | KEMET | 7 748 | 399-C1210C476K8RAC7210CT-ND | 11,78000 zł | Parametric Equivalent |
| C1210C476K8RACAUTO | KEMET | 0 | 399-C1210C476K8RACAUTOTR-ND | 5,18109 zł | Parametric Equivalent |
| C1210C476K8RACAUTO7210 | KEMET | 0 | 399-C1210C476K8RACAUTO7210TR-ND | 4,85240 zł | Parametric Equivalent |
| C1210C476K8RACTU | KEMET | 21 526 | 399-C1210C476K8RACTUCT-ND | 11,78000 zł | Parametric Equivalent |
| CL32B476KPJNNWE | Samsung Electro-Mechanics | 24 679 | 1276-CL32B476KPJNNWECT-ND | 3,27000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,43237 zł | 1 432,37 zł |
| 2 000 | 1,33688 zł | 2 673,76 zł |
| 5 000 | 1,28913 zł | 6 445,65 zł |
| 10 000 | 1,24139 zł | 12 413,90 zł |
| 25 000 | 1,19364 zł | 29 841,00 zł |
| Unit Price without VAT: | 1,43237 zł |
|---|---|
| Unit Price with VAT: | 1,76182 zł |









