1210B683K500CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Würth Elektronik
In Stock: 0
Unit Price: 0,29382 zł
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 2 985
Unit Price: 1,33000 zł
Datasheet
0.068 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210B683K500CT

DigiKey Part Number
1292-1210B683K500CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210B683K500CT
Description
CAP CER 0.068UF 50V X7R 1210
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.068 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210B683K500CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.041" (1.05mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
885012209040Würth Elektronik0732-7737-2-ND0,29382 złParametric Equivalent
GMC32X7R683K50NTCal-Chip Electronics, Inc.2 9854713-GMC32X7R683K50NTCT-ND1,33000 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,19547 zł586,41 zł
Manufacturers Standard Package
Unit Price without VAT:0,19547 zł
Unit Price with VAT:0,24043 zł