Parametric Equivalent
Parametric Equivalent



885012209040 | |
|---|---|
DigiKey Part Number | 732-7737-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 885012209040 |
Description | CAP CER 0.068UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012209040 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.041" (1.05mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210B683K500CT | Walsin Technology Corporation | 0 | 1292-1210B683K500CTTR-ND | 0,19547 zł | Parametric Equivalent |
| GMC32X7R683K50NT | Cal-Chip Electronics, Inc. | 2 985 | 4713-GMC32X7R683K50NTCT-ND | 1,33000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,29382 zł | 881,46 zł |
| Unit Price without VAT: | 0,29382 zł |
|---|---|
| Unit Price with VAT: | 0,36140 zł |



