
0603B104M500CT | |
|---|---|
DigiKey Part Number | 1292-1397-2-ND - Tape & Reel (TR) 1292-1397-1-ND - Cut Tape (CT) 1292-1397-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603B104M500CT |
Description | CAP CER 0.1UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603B104M500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06035C104MAZ2A | KYOCERA AVX | 346 | 478-KGF15AR71H104MTCT-ND | 0,42000 zł | Direct |
| CC0603MRX7R9BB104 | YAGEO | 73 747 | 311-4110-1-ND | 0,08000 zł | Direct |
| KGM15BR71H104MM | KYOCERA AVX | 14 450 | 478-KGM15BR71H104MMCT-ND | 0,10000 zł | Direct |
| C0603C104M5RAC7411 | KEMET | 6 868 | 399-C0603C104M5RAC7411CT-ND | 0,29000 zł | Parametric Equivalent |
| C0603X104M5RACAUTO | KEMET | 1 666 | 399-C0603X104M5RACAUTOCT-ND | 0,42000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,10800 zł | 1,08 zł |
| 50 | 0,07100 zł | 3,55 zł |
| 100 | 0,06030 zł | 6,03 zł |
| 500 | 0,04280 zł | 21,40 zł |
| 1 000 | 0,03738 zł | 37,38 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,02936 zł | 117,44 zł |
| 8 000 | 0,02638 zł | 211,04 zł |
| 12 000 | 0,02490 zł | 298,80 zł |
| 20 000 | 0,02325 zł | 465,00 zł |
| 28 000 | 0,02229 zł | 624,12 zł |
| 40 000 | 0,02137 zł | 854,80 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

