0.1 µF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15BR71H104MM

DigiKey Part Number
478-KGM15BR71H104MMTR-ND - Tape & Reel (TR)
478-KGM15BR71H104MMCT-ND - Cut Tape (CT)
478-KGM15BR71H104MMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15BR71H104MM
Description
CAP CER 0.1UF 50V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15BR71H104MM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±20%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM15BR71H104MTKYOCERA AVX9 481478-KGM15BR71H104MTCT-ND0,43000 złParametric Equivalent
0603B104M500CTWalsin Technology Corporation524 0231292-1397-1-ND0,36000 złDirect
CC0603MRX7R9BB104YAGEO74 179311-4110-1-ND0,36000 złDirect
In-Stock: 14 950
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,43000 zł0,43 zł
100,24100 zł2,41 zł
500,16800 zł8,40 zł
1000,14540 zł14,54 zł
5000,10750 zł53,75 zł
1 0000,09591 zł95,91 zł
2 5000,08370 zł209,25 zł
5 0000,07635 zł381,75 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,06729 zł1 009,35 zł
30 0000,06287 zł1 886,10 zł
45 0000,06065 zł2 729,25 zł
75 0000,05819 zł4 364,25 zł
105 0000,05676 zł5 959,80 zł
150 0000,05538 zł8 307,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,43000 zł
Unit Price with VAT:0,52890 zł