18 pF ±2% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0201N180G500CT

DigiKey Part Number
1292-1140-2-ND - Tape & Reel (TR)
1292-1140-1-ND - Cut Tape (CT)
1292-1140-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0201N180G500CT
Description
CAP CER 18PF 50V C0G/NP0 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
18 pF ±2% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0201N180G500CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±2%
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0201GRNPO9BN180YAGEO24 44613-CC0201GRNPO9BN180CT-ND0,36000 złParametric Equivalent
GMC02CG180G50NTCal-Chip Electronics, Inc.15 0004713-GMC02CG180G50NTCT-ND0,36000 złParametric Equivalent
KGM03ACG1H180GHKYOCERA AVX14 299478-KGM03ACG1H180GHCT-ND0,47000 złParametric Equivalent
In-Stock: 1 720
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 zł0,36 zł
100,11800 zł1,18 zł
500,08120 zł4,06 zł
1000,06890 zł6,89 zł
5000,04912 zł24,56 zł
1 0000,04305 zł43,05 zł
2 5000,03670 zł91,75 zł
5 0000,03288 zł164,40 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,01092 zł163,80 zł
30 0000,00982 zł294,60 zł
45 0000,00928 zł417,60 zł
75 0000,00867 zł650,25 zł
105 0000,00832 zł873,60 zł
150 0000,00798 zł1 197,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,36000 zł
Unit Price with VAT:0,44280 zł