18 pF ±2% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC02CG180G50NT

DigiKey Part Number
4713-GMC02CG180G50NTTR-ND - Tape & Reel (TR)
4713-GMC02CG180G50NTCT-ND - Cut Tape (CT)
4713-GMC02CG180G50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC02CG180G50NT
Description
CAP0201 COG 18PF 2% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
18 pF ±2% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±2%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15 000
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 zł0,36 zł
100,07200 zł0,72 zł
500,04740 zł2,37 zł
1000,04020 zł4,02 zł
5000,02786 zł13,93 zł
1 0000,02417 zł24,17 zł
2 5000,02027 zł50,67 zł
5 0000,01794 zł89,70 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,01507 zł226,05 zł
30 0000,01367 zł410,10 zł
45 0000,01297 zł583,65 zł
75 0000,01220 zł915,00 zł
105 0000,01175 zł1 233,75 zł
150 0000,01131 zł1 696,50 zł
Manufacturers Standard Package
Unit Price without VAT:0,36000 zł
Unit Price with VAT:0,44280 zł