Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0201B271K250CT | |
|---|---|
DigiKey Part Number | 1292-0201B271K250CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0201B271K250CT |
Description | CAP CER 270PF 25V X7R 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0201B271K250CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±10% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM033R71E271KA03D | Murata Electronics | 29 360 | 490-GCM033R71E271KA03DCT-ND | 0,36000 zł | Parametric Equivalent |
| GCM033R71E271KA03J | Murata Electronics | 0 | 490-GCM033R71E271KA03JTR-ND | 0,02028 zł | Parametric Equivalent |
| GMC02X7R271K25NT | Cal-Chip Electronics, Inc. | 14 935 | 4713-GMC02X7R271K25NTCT-ND | 0,36000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,01562 zł | 234,30 zł |
| Unit Price without VAT: | 0,01562 zł |
|---|---|
| Unit Price with VAT: | 0,01921 zł |



