270 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM033R71E271KA03D

DigiKey Part Number
490-GCM033R71E271KA03DTR-ND - Tape & Reel (TR)
490-GCM033R71E271KA03DCT-ND - Cut Tape (CT)
490-GCM033R71E271KA03DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM033R71E271KA03D
Description
CAP CER 270PF 25V X7R 0201
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
270 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM033R71E271KA03D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29 600
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,37000 zł0,37 zł
100,07300 zł0,73 zł
500,04920 zł2,46 zł
1000,04110 zł4,11 zł
5000,02868 zł14,34 zł
1 0000,02491 zł24,91 zł
2 5000,02090 zł52,25 zł
5 0000,01850 zł92,50 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,01586 zł237,90 zł
30 0000,01439 zł431,70 zł
45 0000,01365 zł614,25 zł
75 0000,01284 zł963,00 zł
105 0000,01237 zł1 298,85 zł
150 0000,01191 zł1 786,50 zł
180 0000,01169 zł2 104,20 zł
360 0000,01097 zł3 949,20 zł
375 0000,01093 zł4 098,75 zł
Manufacturers Standard Package
Unit Price without VAT:0,37000 zł
Unit Price with VAT:0,45510 zł