Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

01R5N7R0D160CT | |
|---|---|
DigiKey Part Number | 1292-01R5N7R0D160CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 01R5N7R0D160CT |
Description | CAP CER 7PF 16V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 7 pF ±0.5pF 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
EDA/CAD Models | 01R5N7R0D160CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 01005 (0402 Metric) |
Tolerance ±0.5pF | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Voltage - Rated | Thickness (Max) 0.009" (0.22mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C0G1C070D020BC | TDK | 19 390 | 445-5464-1-ND | 0,72000 zł | Parametric Equivalent |
| MLASE042SCG070DWNA01 | Taiyo Yuden | 0 | 587-MLASE042SCG070DWNA01TR-ND | 0,12604 zł | Parametric Equivalent |
| MSASE042SCG070DWNA01 | Taiyo Yuden | 0 | 587-MSASE042SCG070DWNA01TR-ND | 0,12604 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,01478 zł | 295,60 zł |
| Unit Price without VAT: | 0,01478 zł |
|---|---|
| Unit Price with VAT: | 0,01818 zł |




