Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

01R5N5R6C160CT | |
|---|---|
DigiKey Part Number | 1292-01R5N5R6C160CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 01R5N5R6C160CT |
Description | CAP CER 5.6PF 16V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.25pF 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 01R5N5R6C160CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 01005 (0402 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Voltage - Rated | Thickness (Max) 0.009" (0.22mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0100CRNPO7BN5R6 | YAGEO | 99 840 | 13-CC0100CRNPO7BN5R6CT-ND | 0,43000 zł | Parametric Equivalent |
| CL02C5R6CO2GNNC | Samsung Electro-Mechanics | 10 033 | 1276-6809-1-ND | 0,57000 zł | Parametric Equivalent |
| GMC01CG5R6C16NT | Cal-Chip Electronics, Inc. | 20 000 | 4713-GMC01CG5R6C16NTCT-ND | 0,50000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,02100 zł | 420,00 zł |
| Unit Price without VAT: | 0,02100 zł |
|---|---|
| Unit Price with VAT: | 0,02583 zł |




