5.6 pF ±0.25pF 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC01CG5R6C16NT

DigiKey Part Number
4713-GMC01CG5R6C16NTTR-ND - Tape & Reel (TR)
4713-GMC01CG5R6C16NTCT-ND - Cut Tape (CT)
4713-GMC01CG5R6C16NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC01CG5R6C16NT
Description
CAP01005 COG 5.6PF .25PF 16V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5.6 pF ±0.25pF 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
01005 (0402 Metric)
Capacitance
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Tolerance
±0.25pF
Thickness (Max)
0.009" (0.22mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20 000
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,50000 zł0,50 zł
100,28400 zł2,84 zł
500,19960 zł9,98 zł
1000,17380 zł17,38 zł
5000,13006 zł65,03 zł
1 0000,11663 zł116,63 zł
2 5000,10248 zł256,20 zł
5 0000,09397 zł469,85 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 0000,08121 zł1 624,20 zł
40 0000,07647 zł3 058,80 zł
60 0000,07410 zł4 446,00 zł
100 0000,07147 zł7 147,00 zł
140 0000,06993 zł9 790,20 zł
200 0000,06845 zł13 690,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,50000 zł
Unit Price with VAT:0,61500 zł