01R5N1R8C160CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 99 930
Unit Price: 0,43000 zł
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,12604 zł
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,12604 zł
Datasheet
1.8 pF ±0.25pF 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

01R5N1R8C160CT

DigiKey Part Number
1292-01R5N1R8C160CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
01R5N1R8C160CT
Description
CAP CER 1.8PF 16V C0G/NP0 01005
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.8 pF ±0.25pF 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
01R5N1R8C160CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
01005 (0402 Metric)
Tolerance
±0.25pF
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Voltage - Rated
Thickness (Max)
0.009" (0.22mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0100CRNPO7BN1R8YAGEO99 93013-CC0100CRNPO7BN1R8CT-ND0,43000 złParametric Equivalent
MLASE042SCG1R8CWNA01Taiyo Yuden0587-MLASE042SCG1R8CWNA01TR-ND0,12604 złParametric Equivalent
MSASE042SCG1R8CWNA01Taiyo Yuden0587-MSASE042SCG1R8CWNA01TR-ND0,12604 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 0000,01478 zł295,60 zł
Manufacturers Standard Package
Unit Price without VAT:0,01478 zł
Unit Price with VAT:0,01818 zł