
CC0100CRNPO7BN1R8 | |
|---|---|
DigiKey Part Number | 13-CC0100CRNPO7BN1R8TR-ND - Tape & Reel (TR) 13-CC0100CRNPO7BN1R8CT-ND - Cut Tape (CT) 13-CC0100CRNPO7BN1R8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0100CRNPO7BN1R8 |
Description | CAP CER 1.8PF 16V C0G/NPO 01005 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.8 pF ±0.25pF 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0100CRNPO7BN1R8 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 01005 (0402 Metric) |
Capacitance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance ±0.25pF | Thickness (Max) 0.009" (0.22mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 zł | 0,43 zł |
| 10 | 0,24100 zł | 2,41 zł |
| 50 | 0,16580 zł | 8,29 zł |
| 100 | 0,14330 zł | 14,33 zł |
| 500 | 0,10592 zł | 52,96 zł |
| 1 000 | 0,09444 zł | 94,44 zł |
| 2 500 | 0,08237 zł | 205,92 zł |
| 5 000 | 0,07511 zł | 375,55 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,06116 zł | 1 223,20 zł |
| 40 000 | 0,05731 zł | 2 292,40 zł |
| 60 000 | 0,05538 zł | 3 322,80 zł |
| 100 000 | 0,05325 zł | 5 325,00 zł |
| 140 000 | 0,05200 zł | 7 280,00 zł |
| 200 000 | 0,05080 zł | 10 160,00 zł |
| Unit Price without VAT: | 0,43000 zł |
|---|---|
| Unit Price with VAT: | 0,52890 zł |

