LED Drivers, AC/DC SMPS For For DC/DC Converters SMPS Transformer 3000Vrms Isolation 70kHz Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

750813049

DigiKey Part Number
1297-1058-ND
Manufacturer
Manufacturer Product Number
750813049
Description
XFMR LED DR DC/DC CONV 1.3MH TH
Customer Reference
Detailed Description
LED Drivers, AC/DC SMPS For For DC/DC Converters SMPS Transformer 3000Vrms Isolation 70kHz Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Auxiliary
15V @ 20mA
Manufacturer
Würth Elektronik
Voltage - Isolation
3000Vrms
Series
Inductance @ Frequency
1.3mH @ 70kHz
Packaging
Tray
Frequency
70kHz
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C
Type
For DC/DC Converters
Mounting Type
Through Hole
Applications
LED Drivers, AC/DC SMPS
Size / Dimension
0.665" L x 0.740" W (16.90mm x 18.80mm)
Intended Chipset
LM3447
Height - Seated (Max)
0.529" (13.44mm)
Chipset Manufacturer
Texas Instruments
Footprint
0.665" L x 0.740" W (16.90mm x 18.80mm)
Voltage - Primary
127 ~ 191V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.