
LM3447-A19-230VEVM | |
|---|---|
DigiKey Part Number | 296-52387-ND |
Manufacturer | |
Manufacturer Product Number | LM3447-A19-230VEVM |
Description | EVAL BOARD FOR LM3447 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LM3447 - 1 Isolated Output Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | 275mA | |
Outputs and Type | 1 Isolated Output | |
Voltage - Output | 30V | |
Features | Dimmable | |
Voltage - Input | 190 ~ 265 VAC | |
Contents | Board(s) | |
Utilized IC / Part | LM3447 | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 426,59000 zł | 426,59 zł |
| Unit Price without VAT: | 426,59000 zł |
|---|---|
| Unit Price with VAT: | 524,70570 zł |

